PLT2S-M100 | Panduit
Cable tie, releasable, polypropylene, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 48 mm, black, UV resistant, -60 to 115 °C
Unit Price (€ / pc.)
0.1261 € *
Available: 2,596 pcs.
Leadtime: 10 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1261 €
50 pcs.
0.1107 €
100 pcs.
0.1012 €
1000 pcs.
0.0940 €
5000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT2S-M100, PANDUIT
The PLT2S-M100 Locking cable tie is designed to satisfy the needs of chemical and weather resistant applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading.
Features
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- One-piece construction for consistent performance and reliability
Technical specifications
Width | 4.8 mm | |
Chemicla resistant | Yes | |
Thickness | 1.3 mm | |
Colour | black | |
Halogen free | No | |
Length | 188 mm | |
Material | polypropylene | |
max. Bundle diameter | 48 mm | |
max. operating temperature | 115 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | Yes | |
Min holding force | 133 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |