B3S-1002P | Omron
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (yellow), 2.26 N, SMD
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Tactile switch, single pole, contact: SPST-NO, Mounting: Surface mount, Protection: IP 67, Plunge color: yellow, Operating force: 2.26 N, Size: 6x6 mm, Height: 4,3 mm
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 2.26 N | |
Width | 6 mm | |
Actuator colour | yellow | |
Height | 4.3 mm | |
Contact material | silver-plated | |
Length | 6.6 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 50 mA/24 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |