BZE6-2RN28 | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP54, BZE6-2RN28
Unit Price (€ / pc.)
288.1347 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
288.13 € *
Price list
Quantity
Price per unit*
10 pcs.
288.1347 €
25 pcs.
280.9352 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Actuator | roller lever | |
Pin number | 1 pole | |
Latching switching function | 1 Form C (NO/NC) | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |