BCX70KE6327 | Infineon Technologies

Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BCX70KE6327

Order No.: 12S9450
EAN: 4099879027764
MPN:
BCX70KE6327
Series: BCX
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0702 €

Bipolar transistor, BCX70KE6327, Infineon Technologies

Features

  • High current gain
  • Low collector-emitter saturation voltage
  • Low noise
  • Pb-free and RoHs-compliant

Applications

  • For AF input stages and driver applications
Technical specifications
Version NPN
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 45 V
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -65 °C
Assembly SMD
Rated current 100 mA
Saturation voltage 550 mV
Transit frequency fTmin 250 MHz
Power dissipation 0.33 W
Collector current 100 mA
Max DC amplification 630 mA
Min DC gain 380 mA
Logistics
Country of origin MY
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Collector current
Saturation voltage
Rated current
Enclosure
Version
Assembly
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Collector current
Saturation voltage
Rated current
Enclosure
Version
Assembly
min. operating temperature
max. operating temperature
Bipolar junction transistor, NPN, 1 A, 45 V, SMD, SOT-89, BCX54-16E6327
Order No.:
 12S8660
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 BCX54-16E6327
Available: 438 pcs. Leadtime: On Request **
Total Price: 1.67 € *
5 pcs.
0.3332 €
50 pcs.
0.2654 €
100 pcs.
0.2178 €
500 pcs.
0.1940 €
1000 pcs.
0.1773 €
2 W
1 A
500 mV
1 A
SOT-89
NPN
SMD
-65 °C
150 °C