BC848C | Diotec

Bipolar junction transistor, NPN, 100 mA, 30 V, SMD, SOT-23, BC848C

Order No.: 12S6305
EAN: 4099879027436
MPN:
BC848C
Series: BC848
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0774 €
250 pcs.
0.0524 €
1250 pcs.
0.0428 €
3000 pcs.
0.0345 €
6000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BC848C, DIOTEC

SMD general purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial grade
Technical specifications
Version NPN
Frequency 100 MHz
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 30 V
max.voltage between collector and emitter Vceo 30 V
min. operating temperature -55 °C
Assembly SMD
Rated current 100 mA
Saturation voltage 600 mV
Transit frequency fTmin 300 MHz
Power dissipation 0.25 W
Collector current 100 mA
Max DC amplification 800 mA
Min DC gain 420 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Bulk with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Enclosure
Power dissipation
Version
Collector current
Saturation voltage
Assembly
Frequency
min. operating temperature
max. operating temperature
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Enclosure
Power dissipation
Version
Collector current
Saturation voltage
Assembly
Frequency
min. operating temperature
max. operating temperature
Rated current
Bipolar junction transistor, NPN, 100 mA, 30 V, SMD, SOT-23, BC848C
Order No.:
 12S6305
Manufacturer:
 Diotec
Manufacturer SKU:
 BC848C
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.08 € *
50 pcs.
0.0774 €
250 pcs.
0.0524 €
1250 pcs.
0.0428 €
3000 pcs.
0.0345 €
6000 pcs.
0.0274 €
SOT-23
0.25 W
NPN
100 mA
600 mV
SMD
100 MHz
-55 °C
150 °C
100 mA