BC857A,215 | NEXPERIA

Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-23, BC857A,215

Order No.: 12S6284
EAN: 4099879027368
MPN:
BC857A,215
Series: BC857
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Available: 2,431 pcs.
Leadtime: 4 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0976 €
100 pcs.
0.0714 €
500 pcs.
0.0559 €
1000 pcs.
0.0464 €
2500 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale

PNP transistor, BC857A,215, NEXPERIA

PNP general-purpose transistors in a small SOT23 (TO-236AB), surface-mounted device (SMD) plastic package.

Features

  • Low current
  • Low voltage

Applications

  • General-purpose switching and amplification
Technical specifications
Version PNP
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -50 V
max.voltage between collector and emitter Vceo -45 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage -650 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.25 W
Collector current -100 mA
Max DC amplification 250 mA
Min DC gain 125 mA
Logistics
Country of origin MY
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-23, BC857A,215
Order No.:
 12S6284
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BC857A,215
Available: 2,431 pcs. Leadtime: 4 Weeks **
Total Price: 0.98 € *
10 pcs.
0.0976 €
100 pcs.
0.0714 €
500 pcs.
0.0559 €
1000 pcs.
0.0464 €
2500 pcs.
0.0428 €
0.25 W
PNP
-100 mA
-650 mV
SMD
-65 °C
150 °C
SOT-23
Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-23, BC857C,215
Order No.:
 12S6230
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BC857C,215
Available: 2,280 pcs. Leadtime: 4 Weeks **
Total Price: 0.09 € *
1 pcs.
0.0928 €
10 pcs.
0.0821 €
100 pcs.
0.0583 €
300 pcs.
0.0417 €
1000 pcs.
0.0345 €
0.25 W
PNP
-100 mA
-650 mV
SMD
-65 °C
150 °C
SOT-23