BC857,215 | NEXPERIA
Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-23, BC857,215
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
PNP transistor, BC857,215, NEXPERIA
PNP general-purpose transistors in a small SOT23 (TO-236AB), surface-mounted device (SMD) plastic package.
Features
- Low current
- Low voltage
Applications
- General-purpose switching and amplification
Technical specifications
Version | PNP | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -50 V | |
max.voltage between collector and emitter Vceo | -45 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Saturation voltage | -650 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.25 W | |
Collector current | -100 mA | |
Max DC amplification | 800 mA | |
Min DC gain | 125 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |