BC807-40,215 | NEXPERIA

Bipolar junction transistor, PNP, -500 mA, -45 V, SMD, SOT-23, BC807-40,215

Order No.: 12S6254
EAN: 4099879027177
MPN:
BC807-40,215
Series: BC807
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 2,457 pcs.
Leadtime: 4 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1012 €
10 pcs.
0.0881 €
100 pcs.
0.0631 €
300 pcs.
0.0452 €
1000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale

PNP transistor, BC807-40,215, NEXPERIA

PNP general-purpose transistor in a small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package.

Features

  • High current
  • Three current gain selections

Applications

  • General-purpose switching and amplification
Technical specifications
Version PNP
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -50 V
max.voltage between collector and emitter Vceo -45 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage -700 mV
Transit frequency fTmin 80 MHz
Power dissipation 0.345 W
Collector current -500 mA
Max DC amplification 600 mA
Min DC gain 250 mA
Logistics
Country of origin MY
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Bipolar junction transistor, PNP, -500 mA, -45 V, SMD, SOT-23, BC807,215
Order No.:
 12S6251
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BC807,215
Available: 1,146 pcs. Leadtime: 4 Weeks **
Total Price: 8.57 € *
100 pcs.
0.0857 €
300 pcs.
0.0619 €
1000 pcs.
0.0512 €
3000 pcs.
0.0440 €
10000 pcs.
0.0381 €
0.345 W
PNP
-500 mA
-700 mV
SMD
-65 °C
150 °C
SOT-23
Bipolar junction transistor, PNP, -500 mA, -45 V, SMD, SOT-23, BC807-40,215
Order No.:
 12S6254
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BC807-40,215
Available: 2,457 pcs. Leadtime: 4 Weeks **
Total Price: 0.10 € *
1 pcs.
0.1012 €
10 pcs.
0.0881 €
100 pcs.
0.0631 €
300 pcs.
0.0452 €
1000 pcs.
0.0369 €
0.345 W
PNP
-500 mA
-700 mV
SMD
-65 °C
150 °C
SOT-23