BC818-40LT1G | onsemi

Bipolar junction transistor, NPN, 500 mA, 25 V, SMD, SOT-23, BC818-40LT1G

Order No.: 12S6226
EAN: 4099879027122
MPN:
BC818-40LT1G
Series: BC818
onsemi
default L
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
39000 pcs.
0.0238 €

NPN transistor, BC818-40LT1G, onsemi

This NPN bipolar transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Technical specifications
Version NPN
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 30 V
max.voltage between collector and emitter Vceo 25 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage 700 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.225 W
Collector current 500 mA
Max DC amplification 600 mA
Min DC gain 250 mA
Logistics
Country of origin CN
Customs tariff number 85419000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes