BC549C | Diotec
Bipolar junction transistor, NPN, 100 mA, 30 V, THT, TO-92, BC549C
Unit Price (€ / pc.)
0.1047 € *
Available: 1,731 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1047 €
10 pcs.
0.0916 €
100 pcs.
0.0655 €
300 pcs.
0.0393 €
1000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC549C, DIOTEC
General purpose NPN transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial/industrial grade
Technical specifications
Version | NPN | |
Frequency | 100 MHz | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 30 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 100 mA | |
Saturation voltage | 600 mV | |
Transit frequency fTmin | 300 MHz | |
Power dissipation | 0.5 W | |
Collector current | 100 mA | |
Max DC amplification | 800 mA | |
Min DC gain | 420 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85412900 |
Original Packaging | Bulk with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |