LOCTITE LB 8012 | Loctite
Lubricant, brush top, LOCTITE LB 8012
Order No.: 12L9882
EAN: 5010266004914
MPN:
LOCTITE LB 8012
LOCTITE LB 8012 454G EGFD/SFDN
Unit Price (€ / pc.)
77.5880 € *
Available: 0 pcs.
Leadtime: 1 Week **
Anti-seize, LOCTITE LB 8012, Loctite
LOCTITE LB 8012 is a black, metal-free anti-seize lubricant with MoS₂ and rust inhibitors in a brush top form. Formulated to protect assemblies during running-in periods, it resists high static loads and the MoS₂ paste ensures maximum lubricity. It has an NLGI grade of 1 and is resistant to temperatures up to +400°C.
Technical specifications
Version | anti seize | |
Container | bottle | |
Operational temperature | -29 °C to 400 °C | |
Contents | 454 g | |
Viscosity | pasty |
Download
Logistics
Country of origin | US |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Supplemental Hazard |