33250-AA | Kontakt-Chemie
Gas refill bottle, 200 ml, Kontakt-Chemie 33250-AA for Gas soldering iron
Order No.: 12L1856
EAN: 5412386069321
MPN:
33250-AA
BUTANE REF 200ML
Unit Price (€ / pc.)
6.2237 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.4740 €
100 pcs.
4.8076 €
250 pcs.
4.6172 €
1000 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Liquid gas, 33250-AA, Kontakt-Chemie
BUTANE REF is the high-quality, pure liquid gas for mobile gas soldering irons. The high-purity soldering gas has a high calorific value and leaves no residues.
The pressurized gas container has a high yield with its large filling capacity of 200 ml and is equipped with a universal valve for filling gas soldering irons of all types.
Features
- For mobile gas soldering irons
- Pure liquid gas
- High calorific value
- Residue-free
- High yield
- Universal valve
Technical specifications
Version | 200 ml | |
Suitable for | Gas soldering iron | |
Accessory Type | Gas refill bottle |
Download
Logistics
Country of origin | GB |
Customs tariff number | 36061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|