PLT2S-M6120 | Panduit
Cable tie, nylon, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 48 mm, black, UV resistant, -60 to 90 °C
Unit Price (€ / pc.)
0.1547 € *
Available: 4,900 pcs.
Leadtime: 6 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1547 €
10 pcs.
0.1357 €
100 pcs.
0.1238 €
500 pcs.
0.1142 €
1000 pcs.
0.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT2S-M6120, Panduit
The PLT2S-M6120 is a locking cable tie designed to satisfy the needs of solar applications and resistance to corrosive elements such as zinc chloride applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Standard cross section, 188 mm length.
Technical specifications
Width | 4.8 mm | |
Chemicla resistant | Yes | |
Thickness | 1.3 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 188 mm | |
Material | nylon | |
max. Bundle diameter | 48 mm | |
max. operating temperature | 90 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 222 N |
Download
Logistics
Customs tariff number | 39269097 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |