CCS50-S8-C | Panduit
Cable clamp, max. bundle Ø 12.7 mm, polyamide, natural, (L x W x H) 15.2 x 9.4 x 15.3 mm
Plastic cable clamps, type Panduit CC.
Screw-mount for internal installation; Material: PA 6.6, plain-colored. Combustibility: UL 94 V-2 . Mounting hole: 4.2 mm (5.1 mm as of type CCH56-S10). Dimension a: 9.4 mm (12.7 mm as of type CCH56-S10). Dimension c: 2.6 mm. Certifications: UL (E136577).
For standard requirements, type CCS.
Technical attributes (type, max. harness diameter (D), dimension b): CCS50-S08, D 12.7, b 15.2 mm
Version | cable clamp | |
Width | 9.4 mm | |
Colour | natural | |
Height | 15.3 mm | |
Length | 15.2 mm | |
Material | polyamide | |
max. Bundle diameter | 12.7 mm | |
Self-adhesive | No |
Country of origin | US |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |