111-00525 | HellermannTyton
Cable tie internally serrated, polyamide, (L x W) 202 x 4.6 mm, bundle-Ø 1.5 to 50 mm, natural, -40 to 130 °C
Unit Price (€ / pc.)
1.0710 € *
Available: 345 pcs.
Leadtime: 1 Week **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9401 €
100 pcs.
0.8687 €
500 pcs.
0.7973 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-00525, HellermannTyton
This inside serrated cable tie is made from Polyamide 4.6. It can be applied in environments with temperatures up to +195 °C, which makes it suitable for applications where a broader temperature range is required.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
- Low smoke generation in the event of a fire
- Easy application either manually or with an application tool
Technical specifications
Width | 4.6 mm | |
Chemicla resistant | No | |
Thickness | 1.2 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 202 mm | |
Material | polyamide | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 130 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 225 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |