PLT1M-M30 | Panduit
Cable tie, nylon, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, -60 to 115 °C
Unit Price (€ / pc.)
0.0488 € *
Available: 2,299 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0488 €
500 pcs.
0.0417 €
1000 pcs.
0.0369 €
5000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT1M-M30, PANDUIT
This cable tie is designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading.
Features
- For high temperature applications up to 115°C
- One-piece construction for consistent performance and reliability
Technical specifications
Width | 2.5 mm | |
Thickness | 1.1 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 99 mm | |
Material | nylon | |
max. Bundle diameter | 22 mm | |
max. operating temperature | 115 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |