PLT2S-M702Y | Panduit
Cable ties for increased requirements, fluoropolymer, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 48 mm, brown, UV resistant, -60 to 125 °C
Unit Price (€ / pc.)
1.4399 € *
Available: 639 pcs.
Leadtime: 10 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
100 pcs.
1.2257 €
500 pcs.
1.1186 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties for demanding applications, made of Halar, type Panduit PLT.
High tensile strength and flame-retardant
Technical specifications
Width | 4.8 mm | |
Chemicla resistant | Yes | |
Thickness | 1.4 mm | |
Colour | brown | |
Halogen free | No | |
Length | 188 mm | |
Material | fluoropolymer | |
max. Bundle diameter | 48 mm | |
max. operating temperature | 125 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
Min holding force | 222 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |