TM3S10-M0 | Panduit
Mounting base, nylon, black, (L x W x H) 21.9 x 50.3 x 9.4 mm
Order No.: 12H3980
EAN: 4099891601454
MPN:
TM3S10-M0
07498358282
Unit Price (€ / pc.)
0.2951 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2951 €
10 pcs.
0.2785 €
100 pcs.
0.2559 €
500 pcs.
0.2416 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, TM3S10-M0, Panduit
This cable tie mount offers a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a M5 screw for outdoor use and are suitable for miniature, intermediate and standard cross-section cable ties.
Technical specifications
Version | mounting base | |
Width | 50.3 mm | |
Colour | black | |
Height | 9.4 mm | |
Length | 21.9 mm | |
Material | nylon | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |