C2008 | HEYCO
Grommet, cabel-Ø 2 to 5.1 mm, Polyamide/TPE, black
Order No.: 12H3762
EAN: 4099891195892
MPN:
C2008
Unit Price (€ / pc.)
0.9401 € *
Available: 687 pcs.
Leadtime: 1 Week **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap/grommet IP 67/68, type Heyman 206561
Can be used as cap or grommet, with light strain relief.
For mounting hole diameter: 12.7 mm
For cable diameter: 2.0 mm 5.1 mm
Head diameter: 23.4 mm
For Panel thickness: 0.5 mm to 1.6 mm | Depth: 8.1 mm
Material: PA6.6, TPE | Inflammability: HB
Degree of protection: IP 67/68 | Color: black
Operating temperatures: - 40 to + 100 °C | Certifications: UL, CSA
Technical specifications
Version | cable gland | |
Colour | black | |
Material | Polyamide/TPE | |
max. Cable diameter | 5.1 mm | |
max. operating temperature | 100 °C | |
min. cable diameter | 2 mm | |
min. operating temperature | -40 °C | |
Mounting hole size | 12.7 mm | |
Wall thickness | 1.6 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |