633-02100 | HellermannTyton

Grommet, cabel-Ø 6 mm, PVC, black

Order No.: 12H3462
EAN: 4031026186351
MPN:
633-02100
HV1210-PVC-BK-M1
Series: HV
HellermannTyton
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2249 € *
Available: 1,017 pcs.
Leadtime: 1 Week **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2249 €
50 pcs.
0.2106 €
100 pcs.
0.1964 €
1000 pcs.
0.1749 €
5000 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommets, type HellermannTyton HV

For round cables.

Material: soft PVC to UL 94 V-2

Operating temperatures: - 30 to +60 °C

Shore A hardness: 56 ±5.0

Color: black

Type: HV1210, D 15, d 9.0, B 6.0, h 2.0, H 10.5 mm

Technical specifications
Version grommet
Colour black
Material PVC
max. operating temperature 60 °C
min. cable diameter 6 mm
min. operating temperature -30 °C
Mounting hole size 9 mm
Wall thickness 2 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
max. Cable diameter
Mounting hole size
Wall thickness
min. cable diameter
Material
Version
Colour
min. operating temperature
max. operating temperature
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. Cable diameter
Mounting hole size
Wall thickness
min. cable diameter
Material
Version
Colour
min. operating temperature
max. operating temperature
Grommet, cabel-Ø 8 to 9 mm, PVC, black
Order No.:
 12H3468
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-02080
Available: 9,333 pcs. Leadtime: 1 Week **
Total Price: 1.40 € *
10 pcs.
0.1404 €
50 pcs.
0.1321 €
100 pcs.
0.1238 €
1000 pcs.
0.1107 €
5000 pcs.
0.0976 €
9 mm
9.5 mm
1.5 mm
8 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 6 to 9 mm, PVC, black
Order No.:
 12H3510
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-04020
Available: 1,058 pcs. Leadtime: 1 Week **
Total Price: 3.57 € *
10 pcs.
0.3570 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
1000 pcs.
0.2773 €
5000 pcs.
0.2440 €
9 mm
18.5 mm
2 mm
6 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 10 to 11 mm, PVC, black
Order No.:
 12H3484
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-02060
Available: 689 pcs. Leadtime: 1 Week **
Total Price: 1.84 € *
10 pcs.
0.1845 €
50 pcs.
0.1714 €
100 pcs.
0.1607 €
1000 pcs.
0.1428 €
5000 pcs.
0.1261 €
11 mm
12 mm
6 mm
10 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 6 to 7 mm, PVC, black
Order No.:
 12H3460
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-02070
Available: 10,138 pcs. Leadtime: 1 Week **
Total Price: 1.48 € *
10 pcs.
0.1476 €
50 pcs.
0.1392 €
100 pcs.
0.1297 €
1000 pcs.
0.1154 €
5000 pcs.
0.1023 €
7 mm
10 mm
1.5 mm
6 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 6 mm, PVC, black
Order No.:
 12H3462
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-02100
Available: 1,017 pcs. Leadtime: 1 Week **
Total Price: 2.25 € *
10 pcs.
0.2249 €
50 pcs.
0.2106 €
100 pcs.
0.1964 €
1000 pcs.
0.1749 €
5000 pcs.
0.1535 €
9 mm
2 mm
6 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 14 to 15 mm, PVC, black
Order No.:
 12H3488
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-03050
Available: 177 pcs. Leadtime: 1 Week **
Total Price: 3.45 € *
10 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.2975 €
1000 pcs.
0.2666 €
5000 pcs.
0.2344 €
15 mm
18 mm
3 mm
14 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 5 to 6 mm, PVC, black
Order No.:
 12H3458
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-02160
Available: 1,739 pcs. Leadtime: 1 Week **
Total Price: 1.13 € *
10 pcs.
0.1131 €
50 pcs.
0.1059 €
100 pcs.
0.0988 €
1000 pcs.
0.0893 €
5000 pcs.
0.0785 €
6 mm
8 mm
1.5 mm
5 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 5 mm, PVC, black
Order No.:
 12H3500
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-04010
Available: 2,951 pcs. Leadtime: 1 Week **
Total Price: 2.05 € *
10 pcs.
0.2047 €
50 pcs.
0.1928 €
100 pcs.
0.1785 €
1000 pcs.
0.1595 €
5000 pcs.
0.1404 €
9.5 mm
0.8 mm
5 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 4 to 5 mm, PVC, black
Order No.:
 12H3450
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-02010
Available: 9,704 pcs. Leadtime: 1 Week ** Next delivery: 4,850 pcs. on 2024-05-02
Total Price: 0.83 € *
10 pcs.
0.0833 €
50 pcs.
0.0785 €
100 pcs.
0.0726 €
1000 pcs.
0.0655 €
5000 pcs.
0.0559 €
5 mm
6.4 mm
1.6 mm
4 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 10 to 11 mm, PVC, black
Order No.:
 12H3482
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-02050
Available: 100 pcs. Leadtime: 1 Week **
Total Price: 2.71 € *
10 pcs.
0.2713 €
50 pcs.
0.2547 €
100 pcs.
0.2368 €
1000 pcs.
0.2118 €
5000 pcs.
0.1868 €
11 mm
13.5 mm
4 mm
10 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 6.5 to 7.5 mm, PVC, black
Order No.:
 12H3520
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-05020
Available: 948 pcs. Leadtime: 1 Week **
Total Price: 2.21 € *
10 pcs.
0.2213 €
50 pcs.
0.2071 €
100 pcs.
0.1940 €
1000 pcs.
0.1725 €
5000 pcs.
0.1511 €
7.5 mm
8 mm
1.5 mm
6.5 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 6 mm, PVC, black
Order No.:
 12H3466
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-02180
Available: 518 pcs. Leadtime: 1 Week **
Total Price: 1.67 € *
10 pcs.
0.1666 €
50 pcs.
0.1559 €
100 pcs.
0.1452 €
1000 pcs.
0.1297 €
5000 pcs.
0.1142 €
10 mm
4 mm
6 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 8 mm, PVC, black
Order No.:
 12H3476
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-03040
Available: 163 pcs. Leadtime: 1 Week **
Total Price: 2.46 € *
10 pcs.
0.2463 €
50 pcs.
0.2321 €
100 pcs.
0.2166 €
1000 pcs.
0.1940 €
5000 pcs.
0.1690 €
8 mm
11 mm
6 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 8 to 9 mm, PVC, black
Order No.:
 12H3472
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-03020
Available: 2,211 pcs. Leadtime: 1 Week **
Total Price: 1.88 € *
10 pcs.
0.1880 €
50 pcs.
0.1749 €
100 pcs.
0.1630 €
1000 pcs.
0.1464 €
5000 pcs.
0.1285 €
9 mm
11 mm
3 mm
8 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 4 to 5 mm, PVC, black
Order No.:
 12H3454
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-02090
Available: 264 pcs. Leadtime: 1 Week **
Total Price: 1.04 € *
10 pcs.
0.1035 €
50 pcs.
0.0976 €
100 pcs.
0.0916 €
1000 pcs.
0.0821 €
5000 pcs.
0.0714 €
5 mm
9 mm
1.5 mm
4 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 12 to 13 mm, PVC, black
Order No.:
 12H3486
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-01010
Available: 138 pcs. Leadtime: 1 Week **
Total Price: 6.78 € *
10 pcs.
0.6783 €
50 pcs.
0.6307 €
100 pcs.
0.5831 €
1000 pcs.
0.5117 €
5000 pcs.
0.4522 €
13 mm
19 mm
1.6 mm
12 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 4 to 5 mm, PVC, black
Order No.:
 12H3456
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-02120
Available: 1,586 pcs. Leadtime: 1 Week **
Total Price: 1.02 € *
10 pcs.
0.1023 €
50 pcs.
0.0964 €
100 pcs.
0.0893 €
1000 pcs.
0.0797 €
5000 pcs.
0.0702 €
5 mm
6 mm
1 mm
4 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 8 to 9 mm, PVC, black
Order No.:
 12H3474
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-03030
Available: 1,019 pcs. Leadtime: 1 Week **
Total Price: 1.67 € *
10 pcs.
0.1666 €
50 pcs.
0.1559 €
100 pcs.
0.1452 €
1000 pcs.
0.1297 €
5000 pcs.
0.1142 €
9 mm
11 mm
1.6 mm
8 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 10 to 11 mm, PVC, black
Order No.:
 12H3478
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-02030
Available: 2,922 pcs. Leadtime: 1 Week **
Total Price: 1.67 € *
10 pcs.
0.1666 €
50 pcs.
0.1559 €
100 pcs.
0.1452 €
1000 pcs.
0.1297 €
5000 pcs.
0.1142 €
11 mm
12 mm
2 mm
10 mm
PVC
grommet
black
-30 °C
60 °C
Grommet, cabel-Ø 8 to 9 mm, PVC, black
Order No.:
 12H3470
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 633-03010
Available: 678 pcs. Leadtime: 1 Week **
Total Price: 1.87 € *
10 pcs.
0.1868 €
50 pcs.
0.1749 €
100 pcs.
0.1630 €
1000 pcs.
0.1452 €
5000 pcs.
0.1285 €
9 mm
11 mm
1 mm
8 mm
PVC
grommet
black
-30 °C
60 °C