MLT4S-CP316 | Panduit
Cable tie, releasable, stainless steel, (L x W) 362 x 4.6 mm, bundle-Ø 12.7 to 102 mm, natural, UV resistant, -60 to 538 °C
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
50 pcs.
1.6065 €
100 pcs.
1.5232 €
500 pcs.
1.4399 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel cable tie, MLT4S-CP316, Panduit
The MLT4S-CP316 self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body. The smooth surfaces and rounded edges assure cable protection and worker safety.
Features
- Can be used in a wide range of indoor, outdoor, and underground applications
- Provides a strong, durable method of cabling bundle
Technical specifications
Width | 4.6 mm | |
Chemicla resistant | No | |
Thickness | 0.25 mm | |
Colour | natural | |
Halogen free | No | |
Length | 362 mm | |
Material | stainless steel | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 538 °C | |
min. Bundle diameter | 12.7 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | Yes | |
Min holding force | 890 N |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |