5.00.100.162/0000 | RAFI
Switch element, 2 Form A (N/O), groping, 35 V, 100 mA, 5.00.100.162/0000
Control switchgear series RAFIX 22QR, type RAFI 1.30.
Suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the actuators, contact blocks and lamp sockets described below. You can combine these as required by snapping them together; Degree of protection at the switchboard front: IP 65. Operating temperatures: –25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1. The metal-colored metal bezels can be replaced with colored ones (please order separately).
Contact blocks without coupling, series RAFIX 22QR, type 5.00.100.
Screw terminals; Contact material: silver or gold.
With gold contacts, type 5.00.100.
Rated voltage/rated current: 1.0 to 42 V AC/DC/0.01 to 100 mA UC.
Technical attributes (type, contact block assembly (NC, NO)): 5.00.100.162/0000, 2 S
Connection | screw connection | |
Version | switch element | |
can be illuminated | No | |
Isolation voltage | 400 V | |
Contact function | groping | |
Contact material | gold | |
Rated voltage | 35 V | |
Rated current | 100 mA | |
Latching switching function | 2 Form A (N/O) |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |