5.00.100.143/0000 | RAFI

Switch element, 1 Form A (N/O) + 1 Form B (N/C), groping, 250 V, 6 A, 5.00.100.143/0000

Order No.: 12G7860
EAN: 4099889256079
MPN:
5.00.100.143/0000
Series: RAFIX 22 QR
RAFI
default L
Image may differ
Unit Price (€ / pc.)
13.2447 € *
Available: 58 pcs.
Next delivery: 30 pcs. on 2024-05-06
Leadtime: 8 Weeks **
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
11.6620 €
50 pcs.
10.8528 €
150 pcs.
10.4006 €
500 pcs.
9.8532 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control switchgear series RAFIX 22QR, type RAFI 1.30.

Suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the actuators, contact blocks and lamp sockets described below. You can combine these as required by snapping them together; Degree of protection at the switchboard front: IP 65. Operating temperatures: –25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1. The metal-colored metal bezels can be replaced with colored ones (please order separately).

Contact blocks without coupling, series RAFIX 22QR, type 5.00.100.

Screw terminals; Contact material: silver or gold.

With silver contacts, type 5.00.100.

Rated voltage/rated current: 250 V/6.0 A, 125 V/10 A.

Technical attributes (type, contact block assembly (NC, NO)): 5.00.100.143/0000, 1 NC + 1 NO

Technical specifications
Connection screw connection
Version switch element
can be illuminated No
Isolation voltage 400 V
Contact function groping
Contact material silver
Rated voltage 250 V
Rated current 6 A
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G7872

Manufacturer SKU:

 5.05.510.936/0000

 

Available: 92 pcs. Next delivery: 15 pcs. on 2024-05-24 Leadtime: 8 Weeks **
1.77 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7731 €
25 pcs.
1.5113 €
100 pcs.
1.3923 €
250 pcs.
1.3209 €
1000 pcs.
1.2138 €
Variations
Latching switching function
Contact material
Connection
Rated voltage
Contact function
Rated current
Isolation voltage
Version
can be illuminated
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Contact material
Connection
Rated voltage
Contact function
Rated current
Isolation voltage
Version
can be illuminated
Switch element, 2 Form A (N/O), groping, 250 V, 6 A, 5.00.100.142/0000
Order No.:
 12G7864
Manufacturer:
 RAFI
Manufacturer SKU:
 5.00.100.142/0000
Available: 40 pcs. Leadtime: 6 Weeks **
Total Price: 13.24 € *
1 pcs.
13.2447 €
10 pcs.
11.6620 €
50 pcs.
10.8528 €
150 pcs.
10.4006 €
500 pcs.
9.8532 €
2 Form A (N/O)
silver
screw connection
250 V
groping
6 A
400 V
switch element
No
Switch element, 1 Form A (N/O), groping, 250 V, 6 A, 5.00.100.140/0000
Order No.:
 12G7854
Manufacturer:
 RAFI
Manufacturer SKU:
 5.00.100.140/0000
Available: 29 pcs. Leadtime: 6 Weeks ** Next delivery: 10 pcs. on 2024-05-14
Total Price: 7.83 € *
1 pcs.
7.8302 €
10 pcs.
6.8901 €
50 pcs.
6.4141 €
150 pcs.
6.1404 €
500 pcs.
5.8191 €
1 Form A (N/O)
silver
screw connection
250 V
groping
6 A
400 V
switch element
No
Switch element, 1 Form A (N/O) + 1 Form B (N/C), groping, 250 V, 6 A, 5.00.100.143/0000
Order No.:
 12G7860
Manufacturer:
 RAFI
Manufacturer SKU:
 5.00.100.143/0000
Available: 58 pcs. Leadtime: 8 Weeks ** Next delivery: 30 pcs. on 2024-05-06
Total Price: 13.24 € *
1 pcs.
13.2447 €
10 pcs.
11.6620 €
50 pcs.
10.8528 €
150 pcs.
10.4006 €
500 pcs.
9.8532 €
1 Form A (N/O) + 1 Form B (N/C)
silver
screw connection
250 V
groping
6 A
400 V
switch element
No
Switch element, 1 Form A (N/O), groping, 35 V, 100 mA, 5.00.100.165/0000
Order No.:
 12G7856
Manufacturer:
 RAFI
Manufacturer SKU:
 5.00.100.165/0000
Available: 11 pcs. Leadtime: 8 Weeks ** Next delivery: 10 pcs. on 2024-05-17
Total Price: 9.26 € *
1 pcs.
9.2582 €
10 pcs.
8.1515 €
50 pcs.
7.6041 €
150 pcs.
7.2590 €
500 pcs.
6.8901 €
1 Form A (N/O)
gold
screw connection
35 V
groping
100 mA
400 V
switch element
No
Switch element, 1 Form A (N/O), groping, 400 V, 10 A, 5.00.100.145/0000
Order No.:
 12G7845
Manufacturer:
 RAFI
Manufacturer SKU:
 5.00.100.145/0000
Available: 13 pcs. Leadtime: 8 Weeks **
Total Price: 8.72 € *
1 pcs.
8.7227 €
10 pcs.
7.6755 €
50 pcs.
7.1638 €
150 pcs.
6.8306 €
500 pcs.
6.4855 €
1 Form A (N/O)
silver
spring-clamp connection
400 V
groping
10 A
400 V
switch element
No
Switch element, 2 Form B (N/C), groping, 250 V, 6 A, 5.00.100.141/0000
Order No.:
 12G7868
Manufacturer:
 RAFI
Manufacturer SKU:
 5.00.100.141/0000
Available: 1 pcs. Leadtime: 1 Week ** Next delivery: 50 pcs. on 2024-05-22
Total Price: 13.24 € *
1 pcs.
13.2447 €
10 pcs.
11.6620 €
50 pcs.
10.8528 €
150 pcs.
10.4006 €
500 pcs.
9.8532 €
2 Form B (N/C)
silver
screw connection
250 V
groping
6 A
400 V
switch element
No
Switch element, 1 Form B (N/C), groping, 240 V, 1.5 A, 5.00.100.139/0000
Order No.:
 12G7850
Manufacturer:
 RAFI
Manufacturer SKU:
 5.00.100.139/0000
Available: 0 pcs. Leadtime: 7 Weeks ** Next delivery: 10 pcs. on 2024-05-17
Total Price: 7.83 € *
1 pcs.
7.8302 €
10 pcs.
6.8901 €
50 pcs.
6.4141 €
150 pcs.
6.1404 €
500 pcs.
5.8191 €
1 Form B (N/C)
silver
screw connection
240 V
groping
1.5 A
400 V
switch element
No