5.00.100.145/0000 | RAFI
Switch element, 1 Form A (N/O), groping, 400 V, 10 A, 5.00.100.145/0000
Unit Price (€ / pc.)
8.7227 € *
Available: 13 pcs.
Leadtime: 8 Weeks **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
7.6755 €
50 pcs.
7.1638 €
150 pcs.
6.8306 €
500 pcs.
6.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching element, 5.00.100.145/0000, RAFI
Features
- Switching elements with cage clamp connection
- Time and material savings due to elimination of ferrules for stranded wires
- Rigid wires and stranded wires can be used
- Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Technical specifications
Connection | spring-clamp connection | |
Version | switch element | |
can be illuminated | No | |
Isolation voltage | 400 V | |
Contact function | groping | |
Contact material | silver | |
Rated voltage | 400 V | |
Rated current | 10 A | |
Latching switching function | 1 Form A (N/O) |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |