1825910-6 | Alcoswitch

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 1.4 mm), 1.56 N, THT

Order No.: 12G487
EAN: 4099889205480
MPN:
1825910-6
FSM4JH
Series: FSM
Alcoswitch
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Available: 2,142 pcs.
Leadtime: 25 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
50 pcs.
0.0893 €
100 pcs.
0.0821 €
500 pcs.
0.0738 €
1000 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale

In-line pushbutton switch,es, type TE Connectivity/Alcoswitch FSMJH.

Horizontal, top actuation; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Actuating force: 160 (±50) g. Contacts: copper alloy, silver-plated. Connections: copper alloy, silver-plated on nickel primer. Housing: nylon 6/6, glass fiber-reinforced, black. Operating temperatures: –35 to +85 °C.

Technical attributes (type, actuator height (A), pushbutton height (B), actuator color): 0-1825910-6, A 1.4, B 5.0 mm, black

Technical specifications
Connection THT
illuminated No
actuating force 1.56 N
Width 5.99 mm
Actuator colour black
Height 5 mm
Contact material silver-plated
Length 5.99 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/24 VDC
actuator length 1.4 m
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Actuator colour
Latching switching function
actuating force
Height
Breaking capacity
Width
Length
Contact material
Connection
illuminated
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Latching switching function
actuating force
9452_Betaetigerlaenge
Height
Breaking capacity
Width
Length
Contact material
Connection
illuminated