CMS-2212B | Nidec Copal
Slide switch, On-On, 2 pole, straight, 100 mA/12 VDC, CMS-2212B
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
50 pcs.
1.2852 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, CMS-2212B, Nidec Copal
Features
- Excellent contact stability by twin Goldplated contact mechanism
- Load life of 30,000 cycles
- Compatible with automatic mounting
- Withstands high soldering temperature
Technical specifications
Connection | gull-wing | |
Version | slide switch | |
Design | straight | |
Actuation | lateral | |
contact surface | gold-plated | |
Pin number | 2 pole | |
Breaking capacity | 100 mA/12 VDC | |
Shift position | On-On |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Bulk with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |