PMEG6010ETR,115 | NEXPERIA

Schottky diode, 60 V, 1 A, SOD123W

Order No.: 10S9182
EAN: 4099879045133
MPN:
PMEG6010ETR,115
Series: PMEG60
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1499 €

Schottky diode, PMEG6010ETR,115, NEXPERIA

Planar Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

  • Extremely low leakage current
  • Low forward voltage
  • High power capability due to clip-bonding technology

Applications

  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Reverse polarity protection
Technical specifications
Number of diodes 1
Version schottky rectifier diode
Design SMD
Forward Current 1 A
Enclosure SOD-123W
Capacity 120 pF
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 60 V
Junction temperature (max.) 175 °C
Logistics
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Forward Current
Capacity
max. operating temperature
Enclosure
Design
Version
Number of diodes
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Capacity
max. operating temperature
Enclosure
Design
Version
Number of diodes
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
Schottky diode, 60 V, 4.5 A, SOD128
Order No.:
 10S9186
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG6045ETPX
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.32 € *
3000 pcs.
0.3213 €
4.5 A
575 pF
175 °C
SOD-128
SMD
schottky rectifier diode
1
SMD
60 V
-65 °C
Schottky diode, 60 V, 0.2 A, SOD128
Order No.:
 10S9176
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG6002EJ,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.14 € *
3000 pcs.
0.1404 €
0.2 A
14 pF
150 °C
SOD-128
SMD
schottky rectifier diode
1
SMD
60 V
-65 °C
Schottky diode, 60 V, 1 A, SOD123W
Order No.:
 10S9182
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG6010ETR,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.15 € *
3000 pcs.
0.1499 €
1 A
120 pF
175 °C
SOD-123W
SMD
schottky rectifier diode
1
SMD
60 V
-65 °C
Schottky diode, 60 V, 3 A, SOD128
Order No.:
 10S9185
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG6030EVPX
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.29 € *
3000 pcs.
0.2939 €
3 A
575 pF
175 °C
SOD-128
SMD
schottky rectifier diode
1
SMD
60 V
-65 °C