BAS4005WH6327XTSA1 | Infineon Technologies
Schottky Rectifier Diode 40V 1uA 250mW SOT-323 BAS40-05W
Discontinued
Unit Price (€ / pc.)
0.1654 € *
Available: 1,210 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1654 €
100 pcs.
0.1238 €
500 pcs.
0.0988 €
1000 pcs.
0.0809 €
2500 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, BAS4005WH6327XTSA1, Infineon Technologies
Features
- Circuit protection
- Voltage clamping
- High-level detecting and mixing
- Pb-free and RoHs-compliant
Applications
- General-purpose diode for high-speed switching
Technical specifications
Number of diodes | 2 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 0.12 A | |
Enclosure | SOD-323 | |
Capacity | 5 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 40 V | |
Junction temperature (max.) | 150 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |