0603B821K500CT | Walsin Technologies
Ceramic capacitor, 820 pF, 50 V (DC), ±10 %, SMD 0603, X7R, 0603B821K500CT
Unit Price (€ / pc.)
0.0274 € *
Available: 4,000 pcs.
Available in 4 Days: 20,000 pcs.
Leadtime: 1 Week **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0274 €
500 pcs.
0.0167 €
1000 pcs.
0.0117 €
3000 pcs.
0.0096 €
10000 pcs.
0.0083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitor, 0603B821K500CT, Walsin Technologies
This product is made by X7R dielectric material and which provides product with high electrical precision, stability and reliability.
Features
- High capacitance
- Capacitor with lead-free termination (pure Tin)
Applications
- For general digital circuit
- For power supply bypass capacitors
- For consumer electronics
- For telecommunication
Technical specifications
Design | SMD 0603 | |
Dielectric material | X7R | |
Capacity | 820 pF | |
Length | 1.6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |