RE520-HP | Roth Elektronik
Prototyping board, RE520-HP, 100 x 160 mm, laminated paper
Prototyping boards, type Roth Elektronik RE500-../RE520-.
Single-sided with 35 µm copper plating; Format: 100 x 160 mm. Hole diameter: 1.0 mm. Substrate: laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Board thickness: 1.5 mm.
2.54 x 2.54 mm grid, type RE520-.
38 PCB traces with 61 holes.
Technical attributes (type, format, substrate): RE520-HP, 100 x 160 mm, laminated paper
Version | lab board | |
Width | 160 mm | |
Throughplated | No | |
One / two-sided | single sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Hole diameter | 1 mm | |
Material | FR2 hard paper | |
Surface type | organic surface protection (OSP) | |
Grid | 2.54 mm |
Country of origin | CN |
Customs tariff number | 85340019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |