EEFCX1A101R | Panasonic

Polymer capacitor, SMD, 100 µF, 10 V, ±20 %, EEFCX1A101R

Order No.: 10D5406
EAN: 4099879883391
MPN:
EEFCX1A101R
Series: EEFC
Panasonic
default L
front L
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.714 €

Aluminium polymer capacitor, EEFCX1A101R, Panasonic

Surface Mount Type

Features

  • High voltage (35 V.DC max.)
  • Low profile (Height 1.0 mm max.)
  • High ripple current (5600 mAr.m.s. max.)
  • RoHS compliance, Halogen free
Technical specifications
Design SMD
ESR (Equivalent Series Resistance) 40 mΩ
Capacity 100 µF
Length 7.3 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 10 V
Ripple current 3.2 A
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 3,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes