MUR460 | Diotec
Superfast rectifier diode, 600 V, 4 A, DO-201AA, MUR460
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Technical specifications
Version | Superfast efficient diode | |
Forward Current | 4 A | |
Enclosure | DO-201AA | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 600 V |
Download
Logistics
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |