MPSA44BK | Diotec
Bipolar junction transistor, NPN, 300 mA, 400 V, THT, TO-92, MPSA44BK
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
NPN transistor, MPSA44BK, DIOTEC
High voltage NPN transistor.
Features
- High collector-emitter voltage
- Compliant to RoHS, REACH, Conflict Minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial/industrial grade
Technical specifications
Version | NPN | |
Frequency | 100 MHz | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 500 V | |
max.voltage between collector and emitter Vceo | 400 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 750 V | |
Transit frequency fTmin | 50 MHz | |
Power dissipation | 0.625 W | |
Collector current | 300 mA | |
Min DC gain | 40 mA |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Bulk with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |