MMBTA42 | Diotec
Bipolar junction transistor, NPN, 500 mA, 300 V, SMD, SOT-23, MMBTA42
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
NPN transistor, MMBTA42, DIOTEC
SMD high voltage NPN Transistor.
Features
- High collector-emitter voltage
- Compliant to RoHS, REACH, Conflict Minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial/industrial grade
Technical specifications
Version | NPN | |
Frequency | 100 MHz | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 300 V | |
max.voltage between collector and emitter Vceo | 300 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | 500 mV | |
Transit frequency fTmin | 50 MHz | |
Power dissipation | 0.25 W | |
Collector current | 500 mA | |
Max DC amplification | 200 mA | |
Min DC gain | 80 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |