MMBT5401 | Diotec

Bipolar junction transistor, PNP, -600 mA, -150 V, SMD, SOT-23, MMBT5401

Order No.: 09S4345
EAN: 4099879026132
MPN:
MMBT5401
Series: MMBT
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0417 €

PNP transistor, MMBT5401, DIOTEC

SMD general purpose PNP transistor.

Features

  • High collector-emitter voltage
  • Compliant to RoHS, REACH, Conflict Minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial/industrial grade
Technical specifications
Version PNP
Frequency 100 MHz
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -160 V
max.voltage between collector and emitter Vceo -150 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage -500 mV
Transit frequency fTmin 300 MHz
Power dissipation 0.25 W
Collector current -600 mA
Max DC amplification 240 mA
Min DC gain 60 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes