MCL4148 | Diotec
DIODE MCL4148
Order No.: 09S4332
EAN: 4099879044310
MPN:
MCL4148
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Schottky diode, MCL4148, Diotec
SMD small signal diode.
Features
- High switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 0.2 A | |
Enclosure | SOD-106 | |
Capacity | 4 pF | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |