BAV20WS | Diotec

SMD Small signal shitching Diode, BAV20WS

Order No.: 09S3918
EAN: 4099879040336
MPN:
BAV20WS
Series: BAV
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0452 €

Switching diode, BAV20WS, Diotec

The BAV20WS is a SMD Small signal switching diode with high-speed switching and super fast recovery.

Features

  • High reverse voltage
  • Low junction capacity
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • Rectifying
  • Commercial/industrial grade
Technical specifications
Number of diodes 1
Enclosure SOD-323
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Enclosure
SMD small signal switching diode, BAV21WS
Order No.:
 09S3919
Manufacturer:
 Diotec
Manufacturer SKU:
 BAV21WS
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0452 €
1
SMD
-55 °C
150 °C
SOD-323
SMD Small signal shitching Diode, BAV20WS
Order No.:
 09S3918
Manufacturer:
 Diotec
Manufacturer SKU:
 BAV20WS
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0452 €
1
SMD
-55 °C
150 °C
SOD-323
SMD Small signal shitching Diode, BAV19WS
Order No.:
 09S3916
Manufacturer:
 Diotec
Manufacturer SKU:
 BAV19WS
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0452 €
1
SMD
-55 °C
150 °C
SOD-323