1N5373B | Diotec

Surface diffused zener diode, 68 V, 5 W, DO-201, 1N5373B

Order No.: 09S3568
EAN: 4099879079428
MPN:
1N5373B
Series: 1N53..
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1700 pcs.
0.2773 €
Technical specifications
Number of diodes 1
Version Surface diffused zener diode
diameter 0.45 mm
Enclosure DO-201
Length 7.5 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 5 W
Zener voltage 68 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,700 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Zener voltage
max. operating temperature
diameter
Power loss
Version
Number of diodes
Length
Assembly
min. operating temperature
Enclosure
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
max. operating temperature
diameter
Power loss
Version
Number of diodes
Length
Assembly
min. operating temperature
Enclosure
Surface diffused zener diode, 15 V, 5 W, DO-201, 1N5352B
Order No.:
 26S8816
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5352B
Available: 758 pcs. Leadtime: 6 Weeks **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3332 €
250 pcs.
0.2761 €
1000 pcs.
0.2368 €
2500 pcs.
0.2071 €
15 V
150 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 27 V, 5 W, DO-201, 1N5361B
Order No.:
 26S8830
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5361B
Available: 225 pcs. Leadtime: 2 Weeks **
Total Price: 3.69 € *
10 pcs.
0.3689 €
50 pcs.
0.2606 €
250 pcs.
0.2178 €
1000 pcs.
0.1868 €
2500 pcs.
0.1630 €
27 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 130 V, 5 W, DO-201, 1N5381B
Order No.:
 09S3576
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5381B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
130 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 12 V, 5 W, DO-201, 1N5349B
Order No.:
 09S3545
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5349B
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
12 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 18 V, 5 W, DO-201, 1N5355B
Order No.:
 09S3550
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5355B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
18 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 170 V, 5 W, DO-201, 1N5385B
Order No.:
 09S3580
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5385B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
170 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 20 V, 5 W, DO-201, 1N5357B
Order No.:
 09S3552
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5357B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
20 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 87 V, 5 W, DO-201, 1N5376B
Order No.:
 09S3571
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5376B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
87 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 62 V, 5 W, DO-201, 1N5372B
Order No.:
 09S3567
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5372B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
62 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 8.7 V, 5 W, DO-201, 1N5345B
Order No.:
 09S3541
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5345B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
8.7 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 91 V, 5 W, DO-201, 1N5377B
Order No.:
 09S3572
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5377B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
91 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 25 V, 5 W, DO-201, 1N5360B
Order No.:
 09S3555
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5360B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
25 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 68 V, 5 W, DO-201, 1N5373B
Order No.:
 09S3568
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5373B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
68 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 43 V, 5 W, DO-201, 1N5367B
Order No.:
 09S3562
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5367B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
43 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 120 V, 5 W, DO-201, 1N5380B
Order No.:
 09S3575
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5380B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
120 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 30 V, 5 W, DO-201, 1N5363B
Order No.:
 09S3558
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5363B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
30 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 110 V, 5 W, DO-201, 1N5379B
Order No.:
 09S3574
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5379B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
110 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 28 V, 5 W, DO-201, 1N5362B
Order No.:
 09S3557
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5362B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
28 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 51 V, 5 W, DO-201, 1N5369B
Order No.:
 09S3564
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5369B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
51 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201
Surface diffused zener diode, 190 V, 5 W, DO-201, 1N5387B
Order No.:
 09S3582
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5387B
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.28 € *
1700 pcs.
0.2773 €
190 V
175 °C
0.45 mm
5 W
Surface diffused zener diode
1
7.5 mm
THT
-50 °C
DO-201