5KP100C | Diotec
TVS diode, Bidirectional, 5 kW, 100 V, P600, 5KP100C
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Technical specifications
Version | Bidirectional | |
Continuous power loss | 8 W | |
Breakdown voltage | 111 V | |
Enclosure | P600 | |
Pulse power loss | 5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |