5KP100 | Diotec

TVS diode, Unidirectional, 5 kW, 100 V, P600, 5KP100

Order No.: 09S3408
EAN: 4099879063106
MPN:
5KP100
Series: 5PK..
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6426 €
Technical specifications
Version Unidirectional
Continuous power loss 8 W
Breakdown voltage 111 V
Enclosure P600
Pulse power loss 5 kW
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 100 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
1 item in 37 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
TVS diode, Unidirectional, 5 kW, 8 V, P600, 5KP8.0
Order No.:
 09S3526
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP8.0
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
8.89 V
8 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 110 V, P600, 5KP110
Order No.:
 09S3414
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP110
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
122 V
110 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 14 V, P600, 5KP14
Order No.:
 09S3427
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP14
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
15.6 V
14 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 8.5 V, P600, 5KP8.5
Order No.:
 09S3528
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP8.5
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
9.44 V
8.5 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 48 V, P600, 5KP48
Order No.:
 09S3481
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP48
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
53 V
48 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 6.5 V, P600, 5KP6.5
Order No.:
 09S3496
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP6.5
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
7.22 V
6.5 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 64 V, P600, 5KP64
Order No.:
 09S3504
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP64
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
71.1 V
64 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 40 V, P600, 5KP40
Order No.:
 09S3470
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP40
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
44.4 V
40 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 36 V, P600, 5KP36
Order No.:
 09S3466
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP36
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
40 V
36 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 22 V, P600, 5KP22
Order No.:
 09S3449
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP22
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
24 V
22 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 13 V, P600, 5KP13
Order No.:
 09S3423
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP13
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
14.4 V
13 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 18 V, P600, 5KP18
Order No.:
 09S3442
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP18
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
20 V
18 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 10 V, P600, 5KP10
Order No.:
 09S3407
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP10
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
11.1 V
10 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 51 V, P600, 5KP51
Order No.:
 09S3485
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP51
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
56.7 V
51 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 85 V, P600, 5KP85
Order No.:
 09S3531
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP85
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
94.4 V
85 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 28 V, P600, 5KP28
Order No.:
 09S3458
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP28
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
31 V
28 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 9 V, P600, 5KP9.0
Order No.:
 09S3533
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP9.0
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
10 V
9 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 54 V, P600, 5KP54
Order No.:
 09S3488
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP54
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
60 V
54 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 60 V, P600, 5KP60
Order No.:
 09S3500
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP60
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
66.7 V
60 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600
TVS diode, Unidirectional, 5 kW, 12 V, P600, 5KP12
Order No.:
 09S3421
Manufacturer:
 Diotec
Manufacturer SKU:
 5KP12
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
13.3 V
12 V
Unidirectional
THT
-50 °C
5 kW
175 °C
8 W
P600