BC557CBK | Diotec
Bipolar junction transistor, PNP, -100 mA, -45 V, THT, TO-92, BC557CBK
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Available in 5 Days: 7,600 pcs.
Leadtime: 1 Week **
Total Price:
0.02 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0238 €
100 pcs.
0.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BC557CBK, DIOTEC
General purpose PNP transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial/industrial grade
Technical specifications
Version | PNP | |
Frequency | 100 MHz | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -50 V | |
max.voltage between collector and emitter Vceo | -45 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | -650 mV | |
Transit frequency fTmin | 150 MHz | |
Power dissipation | 0.5 W | |
Collector current | -100 mA | |
Max DC amplification | 800 mA | |
Min DC gain | 420 mA |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Bulk with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |