BC547B | Diotec
Bipolar junction transistor, NPN, 100 mA, 45 V, THT, TO-92, BC547B
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Available in 5 Days: 3,100 pcs.
Leadtime: 1 Week **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0345 €
100 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC547B, DIOTEC
General purpose NPN transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial/industrial grade
Technical specifications
Version | NPN | |
Frequency | 100 MHz | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 600 mV | |
Transit frequency fTmin | 300 MHz | |
Power dissipation | 0.5 W | |
Collector current | 100 mA | |
Max DC amplification | 450 mA | |
Min DC gain | 200 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Ammopack with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |