BC337-40BK | Diotec

Bipolar junction transistor, NPN, 800 mA, 45 V, THT, TO-92, BC337-40BK

Order No.: 09S3303
EAN: 4099879025128
MPN:
BC337-40BK
Series: BC337
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0571 €

Planar transistor, BC337-40BK, DIOTEC

General purpose Si-Epitaxial planar transistor.

Features

  • Power dissipation
  • Plastic case
  • UL classification 94V-0
Technical specifications
Version NPN
Frequency 50 MHz
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -55 °C
Assembly THT
Saturation voltage 700 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.625 W
Collector current 800 mA
Max DC amplification 630 mA
Min DC gain 250 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Bulk with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Assembly
Frequency
min. operating temperature
max. operating temperature
Enclosure
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
Assembly
Frequency
min. operating temperature
max. operating temperature
Enclosure
Bipolar junction transistor, NPN, 800 mA, 45 V, THT, TO-92, BC337-40
Order No.:
 09S3302
Manufacturer:
 Diotec
Manufacturer SKU:
 BC337-40
Available: 6,203 pcs. Available in 5 Days: 12,500 pcs. Leadtime: 1 Week **
Total Price: 0.09 € *
1 pcs.
0.0940 €
100 pcs.
0.0833 €
1000 pcs.
0.0512 €
2500 pcs.
0.0464 €
0.625 W
NPN
800 mA
700 mV
THT
50 MHz
-55 °C
150 °C
TO-92