BC327-25BK | Diotec

Bipolar junction transistor, PNP, -800 mA, -45 V, THT, TO-92, BC327-25BK

Order No.: 09S3293
EAN: 4099879025036
MPN:
BC327-25BK
Series: BC327
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0571 €

Planar transistor, BC327-25BK, DIOTEC

General purpose Si-Epitaxial planar transistor.

Features

  • Power dissipation
  • Plastic case
  • UL classification 94V-0
Technical specifications
Version PNP
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo -45 V
min. operating temperature -55 °C
Assembly THT
Saturation voltage -700 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.625 W
Collector current -800 mA
Max DC amplification 400 mA
Min DC gain 160 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Bulk with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
Frequency
max. operating temperature
Rated current
Enclosure
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
Frequency
max. operating temperature
Rated current
Enclosure
Bipolar junction transistor, PNP, -800 mA, -45 V, THT, TO-92, BC327-40
Order No.:
 12S1600
Manufacturer:
 Diotec
Manufacturer SKU:
 BC327-40
Available: 103 pcs. Available in 5 Days: 18,000 pcs. Leadtime: 1 Week ** Next delivery: 1,000 pcs. on 2024-08-12
Total Price: 0.15 € *
1 pcs.
0.1488 €
10 pcs.
0.1297 €
100 pcs.
0.0928 €
300 pcs.
0.0666 €
1000 pcs.
0.0547 €
0.625 W
PNP
-800 mA
-700 mV
THT
-55 °C
50 MHz
150 °C
800 mA
TO-92
Bipolar junction transistor, PNP, -800 mA, -45 V, THT, TO-92, BC327-25
Order No.:
 09S3292
Manufacturer:
 Diotec
Manufacturer SKU:
 BC327-25
Available: 0 pcs. Available in 5 Days: 8,700 pcs. Leadtime: 1 Week **
Total Price: 0.11 € *
1 pcs.
0.1083 €
100 pcs.
0.0952 €
4000 pcs.
0.0571 €
0.625 W
PNP
-800 mA
-700 mV
THT
-55 °C
150 °C
TO-92
Bipolar junction transistor, PNP, -800 mA, -45 V, THT, TO-92, BC327-16
Order No.:
 09S3291
Manufacturer:
 Diotec
Manufacturer SKU:
 BC327-16
Available: 2,630 pcs. Leadtime: 5 Weeks **
Total Price: 0.10 € *
1 pcs.
0.0976 €
10 pcs.
0.0607 €
100 pcs.
0.0464 €
500 pcs.
0.0393 €
1000 pcs.
0.0333 €
0.625 W
PNP
-800 mA
-700 mV
THT
-55 °C
50 MHz
150 °C
800 mA
TO-92