P6KE30CA | Diotec
TVS diode, Bidirectional, 600 W, 25.6 V, DO-15, P6KE30CA
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Available in 5 Days: 3,350 pcs.
Leadtime: 1 Week **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
50 pcs.
0.2225 €
100 pcs.
0.2094 €
250 pcs.
0.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 30 V | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 25.6 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |