P6SMBJ20A | Diotec

SMD TVS diode, Unidirectional, 600 W, 20 V, DO-214AA, P6SMBJ20A

Order No.: 09S2635
EAN: 4099879060341
MPN:
P6SMBJ20A
Series: P6SMB
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1630 €
Technical specifications
Version Unidirectional
Continuous power loss 5 W
Breakdown voltage 22.2 V
Enclosure DO-214AA
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Rated blocking voltage 20 V
Logistics
Country of origin TW
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
1 item in 54 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure