P4KE75CA | Diotec
TVS diode, Bidirectional, 400 W, 64.1 V, DO-15, P4KE75CA
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Version | Bidirectional | |
Continuous power loss | 1 W | |
Breakdown voltage | 75 V | |
Enclosure | DO-15 | |
Pulse power loss | 400 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 64.1 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |