1.5KE440A | Diotec
TVS diode, Unidirectional, 1.5 kW, 376 V, DO-201, 1.5KE440A
Unit Price (€ / pc.)
0.6259 € *
Available: 0 pcs.
Available in 5 Days: 4,450 pcs.
Leadtime: 1 Week **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
25 pcs.
0.6259 €
50 pcs.
0.5902 €
100 pcs.
0.5569 €
250 pcs.
0.5296 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Unidirectional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 440 V | |
Enclosure | DO-201 | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 376 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 1,250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |