7460305 | Würth Elektronik eiSos
PCB terminal, 8 pole, pitch 2.54 mm, 160 A, press-fit, metal, 7460305
Unit Price (€ / pc.)
2.7846 € *
Available: 50 pcs.
Leadtime: 12 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.6537 €
50 pcs.
2.5228 €
100 pcs.
2.2967 €
500 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | press-fit | |
Width | 9 mm | |
Colour | metal | |
Height | 7 mm | |
Contact distance | RM 2.54/7.62 | |
Rated current | 160 A | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Depth | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
MSL | MSL 1 |
Original Packaging | Carton with 650 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |