3030514 | Phoenix Contact
End cover, 3030514
Order No.: 09H9093
EAN: 4017918187972
MPN:
3030514
D-ST 2,5-QUATTRO
Unit Price (€ / pc.)
1.0234 € *
Available: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3030514, Phoenix Contact
End cover, Length: 72.2 mm, Width: 2.2 mm, Height: 29.1 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |